FAG 61916 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- RS Stock No.:
- 313-083
- Mfr. Part No.:
- 61916
- Brand:
- FAG
Subtotal (1 unit)*
£152.47
(exc. VAT)
£182.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.47 |
*price indicative
- RS Stock No.:
- 313-083
- Mfr. Part No.:
- 61916
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 26500N | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 26500N | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 110mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is expertly designed to meet the demands of modern machinery. Manufactured from high quality steel with a sheet metal cage, this product combines durability and performance efficiency. Its thoughtful engineering ensures effective load distribution and reduces the risk of failure. With versatile application possibilities, this bearing is ideal for both radial and axial loads, making it a robust choice for various mechanical systems.
Temperature resilient for diverse operating environments
Compact dimensions facilitate easy installation into various systems
Not sealed allowing for straightforward maintenance
Complies with normal tolerance classes for reliable performance
Long lasting durability due to robust steel construction
Lightweight design aids in reducing overall system weight
Engineered for efficient load distribution
Related links
- SKF 61916 1 Row Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6916 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

