FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 312-212
- Mfr. Part No.:
- 6316-2Z
- Brand:
- FAG
Subtotal (1 unit)*
£192.79
(exc. VAT)
£231.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.79 |
*price indicative
- RS Stock No.:
- 312-212
- Mfr. Part No.:
- 6316-2Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 87000N | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4550rpm | |
| Flange Outside Diameter | 170mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 87000N | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 4550rpm | ||
Flange Outside Diameter 170mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is meticulously engineered to enhance performance and longevity in various applications. Designed for precision, it features non-contact shields on both sides, ensuring optimal protection from contaminants while maintaining lubrication efficiency. With a dimensional stability up to 150°C, this product is well-suited for a range of operational environments. Its robust construction guarantees reliability, making it an ideal choice for industrial machinery that demands high-load capacities and efficient performance.
Features lifetime lubrication for reduced maintenance requirements
Reliable choice for both radial and axial loads
Robust construction to support high speed operations
Related links
- FAG 6316-2Z-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z 1 Row Ball Bearing - 80 mm ID, 170 mm OD

