FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

Subtotal (1 unit)*

£176.35

(exc. VAT)

£211.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.35

*price indicative

RS Stock No.:
310-337
Mfr. Part No.:
6316-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

87000N

Dynamic Load Rating

131000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

5400rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and longevity, making it an ideal solution for various applications. Designed with precision and stability, this bearing is suitable for both radial and axial loads, ensuring a reliable operation even under challenging conditions. The steel sheet metal cage offers enhanced durability, while its larger internal clearance accommodates thermal expansion, making it perfect for high-speed applications.

Optimised for a wide temperature range to ensure versatile functionality

Designed for lubrication ease particularly in specialised environments

Larger internal clearance effectively accommodates thermal expansion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy