NTN 6916 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- RS Stock No.:
- 699-020
- Mfr. Part No.:
- 6916
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£113.84
(exc. VAT)
£136.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.84 |
*price indicative
- RS Stock No.:
- 699-020
- Mfr. Part No.:
- 6916
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 27.6kN | |
| Bore Type | Round | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 27.6kN | ||
Bore Type Round | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in various applications. This bearing features a pressed steel cage and is designed for radial contact, ensuring smooth and efficient operation. With an internal diameter of 80 mm and an external diameter of 110 mm, it is perfectly suited for high-speed usages. The bearing operates effectively within temperature ranges from 233.15 °K to 393.15 °K, making it versatile for different operating environments.
Internal diameter of 80 mm supports snug fits in machinery
External diameter of 110 mm delivers stability under load
Pressed steel cage design ensures durability and longevity
Operates with a radial clearance class of CN for standard applications
Mass of 0.373 kg optimises balance in mechanical systems
Dynamic load capacity of 27,600,000 mN allows for heavy loads
Static load capacity of 24,000,000 mN caters to stationary applications
Fatigue limit load of 1,590,000 mN ensures reliable performance over time
Oil and grease lubrication limits speeds of up to 40,200 °/s and 34,200 °/s respectively
Minimum and maximum operating temperatures enhance adaptability in diverse environments
Related links
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- FAG 61916 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6817C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

