NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- RS Stock No.:
- 699-403
- Mfr. Part No.:
- 6916ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£123.06
(exc. VAT)
£147.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.06 |
*price indicative
- RS Stock No.:
- 699-403
- Mfr. Part No.:
- 6916ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.6kN | |
| Series | 69 Series | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.6kN | ||
Series 69 Series | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliability and efficiency in various mechanical applications. Built with a pressed steel cage and shields on both sides, this bearing ensures optimal performance while effectively protecting against contamination. With an internal diameter of 80 mm and an external diameter of 110 mm, it provides a balanced combination of load capacity and speed. Its radial contact design and minimal clearance make it an excellent choice for demanding environments, ensuring long-lasting and smooth operation under diverse conditions.
Single row design enhances stability and load distribution, improving overall bearing performance
Radial clearance class CN allows for efficient functionality across varying operational conditions
Dynamic and static load capacities are optimised for durability and reliability, supporting extensive usage
Fatigue limit load is set at 1,590,000 mN, promoting resilience under repeated stress
Grease lubrication limit speed of 34,200 °/s aids in maintaining consistent performance during high-speed operations
Constructed to function within a temperature range of 233.15 °K to 423.15 °K, providing adaptability to different environments
Min shoulder diameter of 85 mm ensures compatibility with various shaft applications
Related links
- NTN 6916 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD

