INA 3904-2RS 2 Row Ball Bearing - 20 mm ID, 37 mm OD 13 mm Race Width

Subtotal (1 unit)*

£56.16

(exc. VAT)

£67.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.16

*price indicative

RS Stock No.:
313-041
Mfr. Part No.:
3904-2RS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

37mm

Race Width

13mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Double Shielded

Number of Rows

2

Static Load Rating

6800N

Contact Angle

25°

Internal Clearance

N

Dynamic Load Rating

9100N

Standards/Approvals

RoHS Exempt

Series

39

Limiting Speed

10300rpm

Flange Outside Diameter

37mm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
IN
The INA Angular Contact Ball Bearing is designed for exceptional performance and reliability in a variety of applications. With a robust double row construction and seals on both sides, it excels in providing protection against contaminants while ensuring optimal functionality. This bearing offers a versatile solution for industries requiring precise load handling and durability, maintaining operational integrity even under challenging conditions.

Facilitates smooth operation with a low noise grease lubrication

Supports both radial and axial loads efficiently

Capable of functioning in a wide temperature range for flexibility

Maintenance free design allows for reduced downtime

Engineered for optimal stability with dimensional heat stabilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy