FAG 6248-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 440 mm OD

Subtotal (1 unit)*

£4,805.59

(exc. VAT)

£5,766.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,805.59

*price indicative

RS Stock No.:
312-696
Mfr. Part No.:
6248-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

240mm

Outside Diameter

440mm

Race Width

72mm

Race Material

Steel

Cage Material

Solid Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

470000N

Internal Clearance

C3

Dynamic Load Rating

360000N

Series

62

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

2600rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

440mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing designed specifically for high performance in various industrial applications. With a solid brass cage and normal tolerance class, this bearing ensures enhanced durability and reliability under load. Designed for minimal maintenance, it is not sealed or greased, allowing for extended service intervals. The outstanding dynamic load ratings and characteristic features make this bearing an ideal choice for equipment requiring dependable motion and load support.

Designed for high performance in demanding applications

Solid brass cage for improved durability and stability

Operates effectively in a wide temperature range

Not sealed facilitating easy maintenance and oil lubrication

Normal tolerance class ensures consistent reliability

Lightweight construction contributes to overall equipment efficiency

Deep groove design optimises load distribution and reduces friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy