FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD

Subtotal (1 unit)*

£1,925.97

(exc. VAT)

£2,311.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,925.97

*price indicative

RS Stock No.:
313-096
Mfr. Part No.:
6048-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

240mm

Outside Diameter

360mm

Race Width

56mm

Race Material

52100 Chrome Steel

Cage Material

Solid Brass

Ball Material

Chrome Steel 52100

End Type

Open

Number of Rows

1

Static Load Rating

315000N

Internal Clearance

Normal

Dynamic Load Rating

255000N

Series

60

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

3100rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is designed for optimal performance in a variety of applications, enabling efficient rotational movement. Incorporating a solid brass cage, this component ensures robust stability and longevity, making it suitable for high load environments. With its careful engineering, it offers a unique dimension profile, accommodating various installation requirements. The precision tolerances enhance its operational efficacy, while the unsealed design facilitates straightforward maintenance.

Optimised for both grease and oil lubrication types

Exceptional performance within a wide temperature range

Larger internal clearance promotes smooth rotational functionality

Easily integrates into different mounting configurations

Lightweight design aids in seamless installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy