FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD

Subtotal (1 unit)*

£1,273.60

(exc. VAT)

£1,528.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,273.60

*price indicative

RS Stock No.:
313-206
Mfr. Part No.:
16048
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

240mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

360mm

Race Width

37mm

Ball Material

Steel

Cage Material

Steel

Race Material

Bearing Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

255000N

Dynamic Load Rating

203000N

Series

160

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

2450rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is designed for maximum durability and reliability in demanding applications. Boasting a robust steel sheet metal cage, it effectively accommodates radial loads and operates seamlessly under various conditions. With a bore diameter of 240 mm and an outside diameter of 360 mm, this bearing is ideal for heavy duty machinery and equipment. Its advanced engineering ensures optimal performance, providing stability and reducing maintenance requirements.

Designed with a temperature range capable of withstanding extreme conditions

Conceived with a minimum chamfer dimension to enhance fitting precision

Allows flexibility in applications with its non sealed configuration

Coupled with a large bearing design for better load distribution

Provides a comprehensive overview of dimensions for easy integration

Backed by further information and support through dedicated customer service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy