SKF 16048 MA 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- RS Stock No.:
- 460-611
- Mfr. Part No.:
- 16048 MA
- Brand:
- SKF
Subtotal (1 unit)*
£2,745.88
(exc. VAT)
£3,295.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,745.88 |
*price indicative
- RS Stock No.:
- 460-611
- Mfr. Part No.:
- 16048 MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 240mm | |
| Outside Diameter | 360mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 85 μm | |
| Static Load Rating | 255kN | |
| Dynamic Load Rating | 203kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 16048 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 240mm | ||
Outside Diameter 360mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 85 μm | ||
Static Load Rating 255kN | ||
Dynamic Load Rating 203kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 16048 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 M 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 61952 MA 1 Row Ball Bearing - 260 mm ID, 360 mm OD
- SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width


