FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- RS Stock No.:
- 312-172
- Mfr. Part No.:
- 16048-MA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£2,108.99
(exc. VAT)
£2,530.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,108.99 |
*price indicative
- RS Stock No.:
- 312-172
- Mfr. Part No.:
- 16048-MA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 240mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 360mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 255000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 203000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 240mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 360mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Race Material Bearing Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 255000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 203000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is engineered for precision and reliability, designed specifically for demanding applications. Its robust construction features a solid brass cage, ensuring excellent alignment and longevity even under heavy loads. The bearings dimensional stabilization allows it to perform consistently up to 200°C, making it suitable for a wide range of operational conditions.
Higher internal clearance allows for efficient handling of thermal expansion
Smooth operation due to decreased friction and wear
Cylindrical bore type facilitates easy installation on standard shafts
Distinct temperature resilience ensures reliability in extreme conditions
Related links
- FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- SKF 16048 MA 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6248-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 440 mm OD

