FAG 61872-M 1 Row Deep Groove Ball Bearing - 360 mm ID, 440 mm OD
- RS Stock No.:
- 313-074
- Mfr. Part No.:
- 61872-M
- Brand:
- FAG
Subtotal (1 unit)*
£3,649.06
(exc. VAT)
£4,378.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,649.06 |
*price indicative
- RS Stock No.:
- 313-074
- Mfr. Part No.:
- 61872-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 360mm | |
| Outside Diameter | 440mm | |
| Race Width | 38mm | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 235000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 160000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Limiting Speed | 2470rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 440mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 360mm | ||
Outside Diameter 440mm | ||
Race Width 38mm | ||
Cage Material Brass | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 235000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 160000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 618 | ||
Limiting Speed 2470rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 440mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing offers an exceptional combination of strength and reliability, perfectly designed for applications that require robust performance. Engineered to handle both radial and axial loads, this single row bearing excels in stability under a variety of conditions. Crafted with a solid brass cage, it ensures smooth operation and minimises friction, enabling longer service life and reduced maintenance intervals. With its expansive operational temperature range, this bearing is suitable for diverse environments, providing flexibility for various installations.
Universal compatibility enhances application versatility
Robust construction promises long lasting performance
High quality materials reduce wear and tear over time
Efficient design minimises friction for smoother operation
Stable performance across a wide temperature range
Related links
- FAG 61872-MA-C3 1 Row Ball Bearing - 360 mm ID, 440 mm OD
- FAG 6248-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 440 mm OD
- SKF 61872 MA 1 Row Ball Bearing - 360 mm ID, 440 mm OD
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD

