FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 311-154
- Mfr. Part No.:
- 61844-M
- Brand:
- FAG
Subtotal (1 unit)*
£1,356.31
(exc. VAT)
£1,627.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,356.31 |
*price indicative
- RS Stock No.:
- 311-154
- Mfr. Part No.:
- 61844-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 270mm | |
| Race Width | 24mm | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 78000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 4150rpm | |
| Flange Outside Diameter | 270mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 270mm | ||
Race Width 24mm | ||
Ball Material Chrome Steel 52100 | ||
Race Material 52100 Chrome Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 78000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 4150rpm | ||
Flange Outside Diameter 270mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is engineered with precision to meet the demands of various industrial applications. Designed for optimal performance and durability, it features a solid brass cage that enhances the reliability and efficiency of operation. With a focus on minimal maintenance, this bearing is not sealed, which allows for effective heat dissipation and lubrication management.
Designed with dimensional stability for long lasting performance
Cylindrical bore type promotes low friction and noise during operation
Capable of sustaining high speeds enhancing machine efficiency
Built to accommodate normal internal clearance for versatile applications
Effective in extreme temperature conditions which ensuring reliability
Related links
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 6230 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD

