FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD

Subtotal (1 unit)*

£844.09

(exc. VAT)

£1,012.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£844.09

*price indicative

RS Stock No.:
313-071
Mfr. Part No.:
61844
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

220mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

270mm

Race Width

24mm

Ball Material

Chrome Steel 52100

Race Material

52100 Chrome Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Open

Static Load Rating

97000N

Dynamic Load Rating

78000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

618

Limiting Speed

3200rpm

Bearing Type

Deep Groove

Flange Outside Diameter

270mm

Race Type

Deep Grooved

The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and reliability across a variety of applications. Designed with a steel sheet metal cage and normal internal clearance, this bearing ensures smooth operation under normal load conditions while being stabilised to operate in temperatures up to 200°C. With a cylindrical bore type and optimal load ratings, it excels in operations requiring precision and durability. The design focuses on providing both radial and axial load support, making it suitable for a diverse range of industrial machinery.

Not sealed providing flexibility in maintenance and lubrication methods

Stabilised for reliable operation at elevated temperatures

Cylindrical bore type facilitates compatibility with various machinery designs

Rigorously tested for durability against both radial and axial loads

Designed to ensure minimal friction enhancing overall operational efficiency

Ideal for a wide range of applications across different industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy