FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 312-305
- Mfr. Part No.:
- 6230-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£961.44
(exc. VAT)
£1,153.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £961.44 |
*price indicative
- RS Stock No.:
- 312-305
- Mfr. Part No.:
- 6230-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Race Material | Steel | |
| Cage Material | Solid Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 168000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 187000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 4350rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 270mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Race Material Steel | ||
Cage Material Solid Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 168000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 187000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 4350rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 270mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
Schaeffler Series 62 Deep Groove Ball Bearing, 150mm Bore, 270mm Outside Diameter - 6230-M-C3
This deep-groove ball bearing provides radial support for rotating shafts in general machinery and industrial equipment. It is designed with a single-row race and open ends to accommodate standard assembly and inspection. Manufactured to contemporary dimensional standards, it suits installations where uninterrupted rotation at moderate to high speeds is required.
Features and Benefits:
• 187000 N dynamic load rating delivers sustained operational loads
• 168000 N static load rating resists high standstill forces
• C3 internal clearance permits thermal expansion without binding
• Solid brass cage reduces metal-to-metal contact and wear
• 4350 rpm limiting speed maintains stability at elevated shaft speeds
• 168000 N static load rating resists high standstill forces
• C3 internal clearance permits thermal expansion without binding
• Solid brass cage reduces metal-to-metal contact and wear
• 4350 rpm limiting speed maintains stability at elevated shaft speeds
Applications
• Suitable for heavy-duty rotating shafts in industrial drives
• Ideal for gearboxes requiring single-row bearing support
• Used with shafts needing a 150 mm bore Interface
• Can be used for assemblies requiring open-end Visual inspection
• Appropriate for machines specified to ISO 492:2023 dimensional standards
• Ideal for gearboxes requiring single-row bearing support
• Used with shafts needing a 150 mm bore Interface
• Can be used for assemblies requiring open-end Visual inspection
• Appropriate for machines specified to ISO 492:2023 dimensional standards
What bearing material composes the rolling elements?
The balls are manufactured from steel.
How many bearing rows are provided and what does this imply?
It has one row which permits Compact radial support and simpler mounting.
What is the flange outside diameter and why is it relevant?
The flange measures 270 mm which aids axial location during installation.
What cage composition affects running behaviour?
The cage is MADE from solid brass which influences friction and durability.
Which standard governs its dimensional tolerances?
It is produced to ISO 492:2023.
Related links
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

