FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD

Subtotal (1 unit)*

£2,083.64

(exc. VAT)

£2,500.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,083.64

*price indicative

RS Stock No.:
312-853
Mfr. Part No.:
6230-M-J20AA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

150mm

Outside Diameter

270mm

Race Width

45mm

Cage Material

Machined Brass

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

168000N

Dynamic Load Rating

187000N

Series

62

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Limiting Speed

4350rpm

Race Type

Deep Grooved

Flange Outside Diameter

270mm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly designed to meet the demanding requirements of various industrial applications. Built for durability, it features a solid brass cage with a ceramic coating, ensuring enhanced resistance to wear and thermal stability. This versatile component is suitable for a wide array of operating conditions, with an impressive temperature range, making it ideal for high-performance environments. With features such as normal tolerance class and non-sealed design, this product guarantees optimal performance while allowing for efficient maintenance. Users can expect a reliable solution for rotational tasks that require precise movement and high load capacity, supported by comprehensive technical information tailored to maximise effectiveness.

Designed for effective performance under high radial loads

Optimised for easier installation and reduced maintenance needs

Incorporates a reliable reference speed for consistent functionality

Current insulation in the outer ring ensures longevity in varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy