FAG 6230-C4 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 312-852
- Mfr. Part No.:
- 6230-C4
- Brand:
- FAG
Subtotal (1 unit)*
£678.14
(exc. VAT)
£813.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £678.14 |
*price indicative
- RS Stock No.:
- 312-852
- Mfr. Part No.:
- 6230-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 168000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 187000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 3350rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 168000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 187000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 3350rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 270mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to provide enhanced durability and performance in high demand applications. Featuring a robust steel sheet metal cage, this product ensures reliable operation even under challenging conditions. With precision engineered dimensions, it caters to various industrial needs, offering both radial and axial load capabilities.
Robust metal construction for enhanced resistance to wear and damage
Wide operating temperature range accommodates varying environmental conditions
Larger internal clearance enables adaptability to thermal expansion
Not sealed for applications requiring the use of external lubrication systems
Minimised axial and radial clearance for improved load bearing efficiency
Designed for easy integration into existing machinery with standardised dimensions
Related links
- FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD

