FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD

Subtotal (1 unit)*

£646.16

(exc. VAT)

£775.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£646.16

*price indicative

RS Stock No.:
310-945
Mfr. Part No.:
6230-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

150mm

Outside Diameter

270mm

Race Width

45mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

168000N

Internal Clearance

C3

Dynamic Load Rating

187000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3350rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing exemplifies outstanding performance and reliability, tailored for a variety of applications. Designed with a robust steel sheet metal cage, it ensures efficient rolling with minimal friction. The product is ideal for situations requiring a combination of radial and axial loads, offering exceptional dynamic and static load ratings. With a bore diameter of 150 mm and an outside diameter of 270 mm, this bearing is engineered for dimensional stability even at elevated temperatures up to 200 °C.

Provides high load ratings for demanding applications

Optimised for easy handling and installation reducing maintenance time

Designed with a robust steel sheet metal cage for enhanced durability

Delivers excellent stability and performance under radial and axial loads

Minimises friction for smoother operation and longer service life

Adaptable for various industrial and automotive uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy