FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- RS Stock No.:
- 310-845
- Mfr. Part No.:
- 6330-M-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£3,276.04
(exc. VAT)
£3,931.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,276.04 |
*price indicative
- RS Stock No.:
- 310-845
- Mfr. Part No.:
- 6330-M-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 290000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 300000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 290000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 300000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for those who require precision and reliability in their mechanical applications. With a robust structure featuring a single row and a solid brass cage, this product is engineered to withstand demanding operational conditions. Its ceramic coating provides enhanced resistance to wear and ensures longevity, making it an ideal choice for various high-performance settings. Rated for stable operation across a wide temperature range, this bearing is suitable for both industrial and commercial use.
Optimised for both radial and axial loads offering versatile functionality
Ideal for high performance settings ensuring reliability under pressure
Compact design contributes to space saving solutions in machinery
Related links
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD

