SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- RS Stock No.:
- 461-282
- Mfr. Part No.:
- 6330 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
£2,154.57
(exc. VAT)
£2,585.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,154.57 |
*price indicative
- RS Stock No.:
- 461-282
- Mfr. Part No.:
- 6330 M/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 285kN | |
| Internal Clearance | 91 μm | |
| Dynamic Load Rating | 276kN | |
| Bore Type | Cylindrical | |
| Series | 6330 | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 285kN | ||
Internal Clearance 91 μm | ||
Dynamic Load Rating 276kN | ||
Bore Type Cylindrical | ||
Series 6330 | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- NTN 6330C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 7330 BCBM 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width


