FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- RS Stock No.:
- 310-844
- Mfr. Part No.:
- 6330-M
- Brand:
- FAG
Subtotal (1 unit)*
£1,819.85
(exc. VAT)
£2,183.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,819.85 |
*price indicative
- RS Stock No.:
- 310-844
- Mfr. Part No.:
- 6330-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 290000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 300000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 290000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 300000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed to provide versatile and reliable performance in various applications. Engineered with a solid brass cage, this product ensures optimal rolling element guidance, enhancing durability and operational efficiency. With a robust construction that supports a maximum operating temperature of up to 200 °C, this bearing is well-suited for demanding conditions. It features a cylindrical bore type and is tailored to meet the needs of applications requiring a combination of high load ratings and a compact design.
Provides optimal load ratings for enhanced performance
Versatile application in various industrial and commercial settings
Cylindrical bore type ensures ease of installation and alignment
Related links
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6236-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD

