NTN 6330C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- RS Stock No.:
- 704-676
- Mfr. Part No.:
- 6330C3
- Brand:
- NTN
Subtotal (1 unit)*
£1,964.32
(exc. VAT)
£2,357.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,964.32 |
*price indicative
- RS Stock No.:
- 704-676
- Mfr. Part No.:
- 6330C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 284000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 305000N | |
| Bore Type | Round | |
| Series | 6330 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 320mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 284000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 305000N | ||
Bore Type Round | ||
Series 6330 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for radial contact applications, ensuring optimal performance and longevity. Designed with a pressed steel cage and an open structure, this bearing allows for efficient operation while accommodating radial loads with ease. Ideal for various industrial applications, it features a robust internal diameter of 150 mm and an external diameter of 320 mm, providing a substantial load capacity. With its impressive static load of 284,000,000 mN and dynamic load of 305,000,000 mN, this bearing is built to withstand demanding conditions. Its innovative design incorporates an extended operating temperature range, making it suitable for diverse environments.
Internal diameter of 150 mm for optimal fit
External diameter of 320 mm enhances load distribution
Radial contact design provides stability under varying loads
Pressed steel cage ensures durability and longevity
Open configuration allows for effective lubrication
Dynamic load capacity of 305,000,000 mN supports heavy-duty applications
Static load rating of 284,000,000 mN adds to reliability
Fatigue limit load of 14,500,000 mN ensures durability over time
Operating temperature range from 233.15 K to 393.15 K for versatility
Min shoulder diameter of 166 mm and max shoulder diameter of 304 mm for precise assembly
Related links
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 7330 BCBM 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD

