FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

Subtotal (1 unit)*

£830.23

(exc. VAT)

£996.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£830.23

*price indicative

RS Stock No.:
312-217
Mfr. Part No.:
6217-M-J20AA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

28mm

Ball Material

Steel

Race Material

Steel

Cage Material

Solid Brass

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

64000N

Dynamic Load Rating

89000N

Bore Type

Cylindrical

Series

62

Standards/Approvals

DIN 625-1

Limiting Speed

8800rpm

Race Type

Deep Grooved

Flange Outside Diameter

150mm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for high performance, combining exceptional load-carrying capability with durability. Designed for a wide range of applications, it features a solid brass cage and a ceramic coating that enhances its operational life under varying conditions. This bearing stands out due to its sophisticated internal clearance design, ensuring optimal performance even at elevated temperatures up to 150°C. It's not just a part; it's a solution for precision engineering that demands reliability and robustness.

Designed to operate efficiently in extreme temperature conditions

Simplified maintenance due to the unsealed design promoting easy access for lubrication

Supports current insulation in the outer ring extending the bearing's lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy