FAG 6317-J20AB-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 310-583
- Mfr. Part No.:
- 6317-J20AB-C3
- Brand:
- FAG
Subtotal (1 unit)*
£819.41
(exc. VAT)
£983.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £819.41 |
*price indicative
- RS Stock No.:
- 310-583
- Mfr. Part No.:
- 6317-J20AB-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 141000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 141000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and durability for a variety of applications. Designed with a ceramic coating, this product excels in environments where conventional bearings may falter. It features a robust steel sheet metal cage which aids in maintaining integrity under operational stresses. With a radial load capacity that caters to demanding conditions, this bearing not only withstands mechanical strain but also operates efficiently across a broad temperature range.
Accommodates higher radial loads due to its advanced design
Incorporates a calculated factor for optimal performance evaluation
Allows for easy installation with its appropriately designed mounting dimensions
Current insulated design helps to prevent electrical discharge damage
Related links
- FAG 6317-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20C-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

