FAG 6317-J20C-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD

Subtotal (1 unit)*

£1,186.16

(exc. VAT)

£1,423.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,186.16

*price indicative

RS Stock No.:
312-336
Mfr. Part No.:
6317-J20C-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

41mm

Race Material

Steel

Cage Material

Polyamide 66

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

97000N

Dynamic Load Rating

141000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

63

Limiting Speed

5000rpm

Flange Outside Diameter

180mm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for high performance and reliability in various applications. Designed with a single-row configuration, this bearing features a steel sheet metal cage that provides enhanced strength and stability. Its ceramic-coated surface ensures durability, making it suitable for harsh environments. With a dimensional stabilization up to 150°C, it remains operational under elevated temperatures.

Designed for straightforward installation with precision engineered dimensions

Offers a wide operational temperature range accommodating diverse working conditions

Minimises maintenance effort through its 'not sealed' configuration promoting ease of lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy