RS PRO Deep Groove- Both Sides Shielded 70mm I.D, 110mm O.D

Subtotal (1 unit)*

£56.51

(exc. VAT)

£67.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.51

*price indicative

RS Stock No.:
291-606
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

20mm

Ball Bearing Type

Deep Groove

Sealing Arrangement

Both Sides Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Deep Groove Ball Bearing – Both Sides Shielded


RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.

Why Opt for Both Side Shielded?


Shielded bearings are engineered to safeguard the internal components. They feature a metal shield on both sides, which creates a small gap between the shield and the inner race. This design allows for high-speed operation without adding extra friction.

Features and Benefits


  • Deep groove ball bearing design

  • Both sides Shielded

  • Pressed Steel Cage

  • Material: Steel

  • Cage Material: Steel

  • Bore Type: Parallel

  • Lubrication: None Supplied

  • Applications


  • Industrial Machinery

  • Automotive Components

  • Related links