FAG 6014-Z 1 Row Ball Bearing - 70 mm ID, 110 mm OD

Subtotal (1 unit)*

£67.77

(exc. VAT)

£81.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.77

*price indicative

RS Stock No.:
313-131
Mfr. Part No.:
6014-Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Race Material

High Carbon Chromium Bearing Steel

Cage Material

Steel Sheet Metal

Ball Material

High Carbon Chromium Bearing Steel

Number of Rows

1

Internal Clearance

C0

Static Load Rating

31000N

Dynamic Load Rating

40500N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

8600rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing is engineered for maximum performance and reliability, making it an excellent choice for various applications. Designed with a non contact shield on one side, it optimises protection while minimizing friction, ensuring smoother operation. The robust steel sheet metal cage enhances durability and longevity, allowing this product to perform efficiently under varying load conditions. With its normal tolerance class and a wide operational temperature range, it consistently delivers exceptional functionality even in challenging environments.

Able to function effectively across various operational temperature ranges

Offers flexibility with both grease and oil lubrication options

Ideal for applications requiring reliable and consistent performance

Provides essential load ratings aiding in the selection process for users

Supports normal tolerance settings which ensuring a quality fit in various assemblies

Innovative design allows for optimal performance in standard applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy