FAG 6014-2Z-C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD

Subtotal (1 unit)*

£60.04

(exc. VAT)

£72.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.04

*price indicative

RS Stock No.:
312-655
Mfr. Part No.:
6014-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Ball Material

High Carbon Chromium Bearing Steel

Cage Material

Steel Sheet Metal

Race Material

High Carbon Chromium Bearing Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

31000N

Internal Clearance

Normal

Dynamic Load Rating

40500N

Series

60

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

7300rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing in our range is specially designed for smooth operation and durability. Featuring non contact shields on both sides, it effectively protects against contaminants while minimising friction. This model combines precision engineering with a robust steel sheet metal cage, delivering enhanced strength and resilience. With its dimensional stability at elevated temperatures, this bearing caters to a variety of demanding applications.

Designed for high speed operations

Minimises friction for energy savings

Durable steel sheet metal cage enhances strength

Effectively shields from contaminants

Operational temperature range supports diverse applications

Larger internal clearance accommodates thermal expansion

Radial load capacity ensures stability under varying loads

Lifetime lubrication reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy