TE Connectivity, 2102248-1 48.26 mm Pitch High Speed Backplane Connector, Vertical Female, 10 Column, 9 Row, 90 Way

Subtotal (1 tube of 24 units)*

£4,812.11

(exc. VAT)

£5,774.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£4,812.11£200.505

*price indicative

RS Stock No.:
504-888
Distrelec Article No.:
304-49-627
Mfr. Part No.:
2102248-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

90

Current

1.5A

Orientation

Vertical

Number of Columns

10

Number of Rows

9

Connector Gender

Female

Pitch

48.26mm

Mount Type

PCB

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold

Series

2102248-1

COO (Country of Origin):
US
The TE Connectivity 90 Position High Speed Backplane Connector is engineered for seamless connectivity in high-performance applications. This robust connector boasts a vertical, unshrouded design that facilitates efficient PCB mounting while ensuring reliable signal transmission. With a configuration of 9 rows and 10 columns, it is ideal for traditional backplane architectures, delivering precision and stability in demanding environments. Designed to operate within a wide temperature range, the connector is suitable for use in various applications, ensuring durability and long-term performance. Its low halogen content and compliance with environmental directives further underscore its commitment to sustainability, making it a responsible choice for modern electronic designs.

Superior differential signal arrangement for enhanced performance

Constructed for efficient board-to-board connectivity

Features a centre guide location for precise alignment

Capable of handling a maximum current rating of 1.5 A

Provides flexibility with a panel mount design

Optimised for high-speed applications with reduced cross-talk

Maintains structural integrity with a robust construction

Designed to withstand challenging operating conditions ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy