TE Connectivity, 2102248-2 48.26 mm Pitch High Speed Backplane Connector, Vertical Female, 20 Column, 9 Row, 180 Way
- RS Stock No.:
- 468-653
- Distrelec Article No.:
- 304-49-628
- Mfr. Part No.:
- 2102248-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 24 units)*
£5,924.11
(exc. VAT)
£7,108.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £5,924.11 | £246.838 |
*price indicative
- RS Stock No.:
- 468-653
- Distrelec Article No.:
- 304-49-628
- Mfr. Part No.:
- 2102248-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 180 | |
| Number of Columns | 20 | |
| Orientation | Vertical | |
| Number of Rows | 9 | |
| Connector Gender | Female | |
| Pitch | 48.26mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2102248-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 180 | ||
Number of Columns 20 | ||
Orientation Vertical | ||
Number of Rows 9 | ||
Connector Gender Female | ||
Pitch 48.26mm | ||
Mount Type PCB | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2102248-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity High-speed backplane connector is designed to enhance your printed circuit board assemblies with unparalleled reliability and performance. Designed for vertical PCB mount applications, it incorporates 180 positions across 9 rows and 20 columns, ensuring a compact yet efficient layout. Its unshrouded configuration allows for easy mating without alignment concerns, making it an ideal solution for traditional backplane architectures. With a robust contact current rating and a wide operating temperature range, this connector ensures steadfast performance in diverse conditions. Coupled with its low halogen compliance, it meets the stringent regulatory requirements for environmentally conscious manufacturing. The product is not just a simple connector but a fundamental component that drives innovative electronic designs, catering to a variety of applications while ensuring seamless integration.
Features an unshrouded design to facilitate easier mating
Incorporates differential signal arrangement for improved data integrity
Supports a vertical PCB mount orientation for space savings
Boasts a contact current rating of 1.5 A for robust electrical performance
Constructed to endure operating temperatures ranging from -65 to 125 °C
Aligns with EU RoHS and REACH directives for user safety and environmental compliance
Zero shrouded sides enhance accessibility during assembly and maintenance
Related links
- TE Connectivity Vertical Female 9 Row, 90 Way
- TE Connectivity Vertical Male 18 Row, 180 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
