TE Connectivity, 2007741-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 470-684
- Distrelec Article No.:
- 304-49-565
- Mfr. Part No.:
- 2007741-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
£779.79
(exc. VAT)
£935.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £779.79 | £29.992 |
*price indicative
- RS Stock No.:
- 470-684
- Distrelec Article No.:
- 304-49-565
- Mfr. Part No.:
- 2007741-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 180 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 18 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2007741-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 180 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 18 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2007741-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 180 Position High Speed Backplane Connector is engineered to deliver exceptional performance in demanding connectivity applications. This connector features an 18-row, 10-column configuration, making it ideal for high-density environments. Designed for PCB mount receptacle applications, its right-angle, unshrouded design and 1.9 mm centreline ensure versatility and ease of installation. With its robust construction, this connector supports data rates of up to 25 Gb/s, providing reliable signal integrity and performance. Achieving a combination of durability and sophisticated features, it serves as an excellent choice for modern electronic systems where speed and reliability are paramount.
Supports high data rates for advanced connectivity needs
Designed to ensure excellent electrical performance
Utilises unshrouded configuration for flexible installation
Polarisation aids in correct mating orientation during assembly
Manufactured from Liquid Crystal Polymer for enhanced thermal stability
Low halogen content contributes to environmental sustainability
Features a compliant tail for improved PCB retention
Designed to operate effectively within a wide temperature range
Provides high-density connection options for space-constrained applications
Includes nickel and gold plating for superior conductivity and reliability
Related links
- TE Connectivity Vertical Male 18 Row, 180 Way
- Molex Right Angle Female 18 Row, 180 Way
- Molex Right Angle 18 Row, 180 Way
- Molex Right Angle Female 18 Row, 180 Way
- TE Connectivity Right Angle Female 18 Row, 288 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
