TE Connectivity, 2057403-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 478-550
- Distrelec Article No.:
- 304-48-781
- Mfr. Part No.:
- 2057403-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-550
- Distrelec Article No.:
- 304-48-781
- Mfr. Part No.:
- 2057403-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 750mA | |
| Number of Contacts | 60 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 6 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2057403-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 750mA | ||
Number of Contacts 60 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 6 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2057403-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-speed backplane connector is designed for robust and reliable performance in demanding applications. Engineered with precision, it features a right-angle PCB mount receptacle configuration that facilitates efficient stacking and integration into compact electronic assemblies. The unshrouded design, combined with a well-defined centreline, ensures ease of handling and optimal connectivity for high-speed data transmission. With its 60 positions arranged over 6 rows and 10 columns, this connector supports a variety of signal arrangements, making it versatile for multiple industrial needs. Built from high-quality materials, this connector is engineered to endure extreme environmental conditions, providing long-lasting service life and dependable connectivity across various applications.
Offers unshrouded design for simplified routing and alignment
Supports mounting orientation that enhances design flexibility
Constructed for high-performance electrical characteristics
Features guide slots for precise mating alignment
Utilises low halogen materials for reduced environmental impact
Ensures reliable performance with nickel and gold contact plating
Compatible with wide range of industry-standard products
Designed to withstand harsh operational temperatures
Related links
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 18 Row, 288 Way
