TE Connectivity, 2007705-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 9 Row, 90 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-615
Distrelec Article No.:
304-48-762
Mfr. Part No.:
2007705-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

Backplane Connector

Number of Contacts

90

Current

750mA

Number of Columns

10

Orientation

Right Angle

Connector Gender

Female

Number of Rows

9

Voltage

30V

Housing Material

Liquid Crystal Polymer Fibreglass

Pitch

1.9mm

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

2007705-1

COO (Country of Origin):
CN
The TE Connectivity 90 Position High Speed Backplane Connector brings together advanced engineering and practical design to serve as an optimal solution for board-to-board connectivity. Offering a right-angle, unshrouded PCB mount receptacle configuration, this connector is perfectly suited for applications requiring high-speed data transmission. Its design, boasting a 1.9 mm centreline spacing, enhances space efficiency on printed circuit boards while ensuring reliable signal integrity. This connector supports a robust data rate of 20 to 25 Gb/s, making it ideal for demanding electrical environments. Compatible with various approved standards, it offers outstanding performance across a range of applications and temperature conditions, ensuring versatility and reliability in operation.

Designed to support differential signal arrangements for improved data transmission

Incorporates through-hole press-fit termination for secure PCB attachment

Offers a mating alignment feature for ease of use during assembly

Constructed with a durable housing material to withstand challenging environments

Utilises nickel and gold plating to enhance contact reliability

Features a compact footprint, allowing for efficient board design

Operates effectively within a -55 to 85 °C temperature range

Adheres to several industry compliance standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy