TE Connectivity, 2057689-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 504-935
- Distrelec Article No.:
- 304-49-607
- Mfr. Part No.:
- 2057689-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£212.53
(exc. VAT)
£255.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £212.53 | £10.627 |
*price indicative
- RS Stock No.:
- 504-935
- Distrelec Article No.:
- 304-49-607
- Mfr. Part No.:
- 2057689-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 72 | |
| Orientation | Right Angle | |
| Number of Columns | 8 | |
| Number of Rows | 9 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2057689-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 72 | ||
Orientation Right Angle | ||
Number of Columns 8 | ||
Number of Rows 9 | ||
Voltage 30V | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2057689-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 72 Position High Speed Backplane Connector is designed to meet the demands of modern circuit applications. This connector features a robust 9-row, 8-column configuration, ensuring optimal performance for high-speed data transmission. With its right angle PCB mount receptacle, this unshrouded connector is particularly suited for space-constrained environments. Its liquid crystal polymer housing offers durability while maintaining a compact profile. Engineered for effective signal arrangement, it supports differential signal transmission, making it an ideal choice for intricate circuit designs. The product holds the potential to streamline connectivity in various applications, upholding reliability under stringent operational conditions.
Differential signal arrangement enhances data integrity
Right angle orientation allows for efficient board layout
Constructed from high-quality liquid crystal polymer for durability
Unshrouded design facilitates easier mating in tight spaces
Plating options include gold and tin for improved conductivity
Compliant tail and screw type retention ensure stable mounting
Supports a substantial operating temperature range for versatile applications
Designed for reliable performance with a data rate of 25 Gb/s
Features integrated mating alignment for accurate connection setup
Related links
- TE Connectivity Right Angle Female 12 Row, 72 Way
- Molex Right Angle Female 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- Molex Right Angle Male 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
