TE Connectivity, 148413-5 2.54 mm Pitch Connector Backplane Connector, Right Angle Male, 14 Column, 3 Row, 42 Way
- RS Stock No.:
- 501-728
- Distrelec Article No.:
- 304-64-477
- Mfr. Part No.:
- 148413-5
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£241.70
(exc. VAT)
£290.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £241.70 | £8.057 |
*price indicative
- RS Stock No.:
- 501-728
- Distrelec Article No.:
- 304-64-477
- Mfr. Part No.:
- 148413-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1.5A | |
| Number of Contacts | 42 | |
| Number of Columns | 14 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Housing Material | Thermoplastic | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold over Nickel, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 148413-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1.5A | ||
Number of Contacts 42 | ||
Number of Columns 14 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Housing Material Thermoplastic | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold over Nickel, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 148413-5 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is designed to facilitate efficient and reliable connections in circuit applications. With a compact 2.54 mm centreline, it embraces a robust design suitable for printed circuit boards with its 3-row, right-angle configuration. Ideal for Eurocard applications, this connector features durable materials and an ergonomic layout, ensuring optimal performance in space-constrained environments. Enhancing both power and signal transmission, it caters to a variety of industrial standards while maintaining excellent flexibility for diverse electronic setups. The connector's grey thermoplastic housing exemplifies quality engineering, contributing to its longevity and reliability in demanding conditions.
Offers exceptional mating retention to ensure secure connections
Facilitates easy PCB mounting with precise alignment features
Provides a wide operating temperature range for versatility in application
Utilises premium materials for enhanced conductivity and durability
Includes a proven design suitable for high-density layouts
Features nickel underplating for improved performance and longevity
Promotes user safety with comprehensive usage instructions
Supports wave solder processes for efficient manufacturing
Compliant with key European directives, ensuring environmental safety
Related links
- TE Connectivity Right Angle Female 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 48 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
