TE Connectivity, 148292-5 2.54 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 3 Row, 96 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-222
Distrelec Article No.:
304-50-207
Mfr. Part No.:
148292-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Connector

Number of Contacts

96

Current

3A

Orientation

Right Angle

Number of Columns

16

Number of Rows

3

Connector Gender

Female

Housing Material

Fibreglass Polyester

Pitch

2.54mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Lead

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

148292-5

COO (Country of Origin):
CN
The TE Connectivity receptacle is designed for board-to-board applications, featuring a robust 96-position arrangement with a 2.54 mm centreline, perfect for reliable connections in complex electronic setups. The right-angle configuration facilitates space-saving integration on printed circuit boards, ensuring seamless assembly and functionality. Crafted with precision in mind, this connector is constructed from durable materials, featuring a grey housing and tin-lead plating for enhanced conductivity and longevity. The part is engineered to endure challenging environments, making it ideal for a variety of industrial and commercial applications that demand a versatile and dependable solution. In summary, this connector embodies both performance and durability, ensuring smooth operation in demanding scenarios and contributing significantly to the reliability of electronic systems.

Board-to-board connection ensures a secure fit between PCBs

Three-row design optimises space while accommodating numerous connections

Right-angle configuration allows for unrestricted circuit board design

Constructed from high-quality materials to ensure long-lasting performance

Mating retention feature enhances connectivity stability during operation

Action/compliant tail ensures reliable PCB mounting and retention

Operating temperature range accommodates diverse environmental conditions

UL flammability rating ensures compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy