TE Connectivity, 5536475-1 2.54 mm Pitch Connector Backplane Connector, Right Angle Male, 32 Column, 3 Row, 96 Way
- RS Stock No.:
- 475-812
- Distrelec Article No.:
- 304-54-281
- Mfr. Part No.:
- 5536475-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-812
- Distrelec Article No.:
- 304-54-281
- Mfr. Part No.:
- 5536475-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1.5A | |
| Number of Contacts | 96 | |
| Number of Columns | 32 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Voltage | 250V | |
| Housing Material | Polymer Fibreglass | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 5536475-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1.5A | ||
Number of Contacts 96 | ||
Number of Columns 32 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Voltage 250V | ||
Housing Material Polymer Fibreglass | ||
Pitch 2.54mm | ||
Contact Material Brass | ||
Mount Type Board | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series 5536475-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Eurocard connector exemplifies advanced engineering designed for reliable board-to-board interconnections. Featuring a 96-position configuration with a precise .1 inch (2.54 mm) centreline, it ensures optimal performance in high-density applications. The connector is tailored for printed circuit board (PCB) use, accommodating a right-angle mount that simplifies orientation in compact spaces. Its durable polymer housing is colour-coded grey, offering excellent mechanical stability while maintaining a lightweight profile. Enhanced by high-quality plating materials, this connector promises robust electrical connections across a wide operating temperature range, making it an ideal choice for demanding electronic environments.
Accommodates a significant number of connections in a compact format
Right-angle configuration supports flexible PCB design
Constructed from high-grade materials for durability and reliability
Offers excellent electrical performance with minimal signal interference
Designed for straightforward soldering onto PCBs to ease installation
Low halogen content supports environmental compliance initiatives
Meets rigorous industry standards to ensure quality and safety
Allows easy integration in applications across various industries
Related links
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Female 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Straight Female 3 Row, 96 Way
- Molex Right Angle 12 Row, 96 Way
