TE Connectivity, 1410187-1 1.8 mm Pitch Connector Backplane Connector, Right Angle Male, 16 Column, 7 Row, 112 Way
- RS Stock No.:
- 477-016
- Distrelec Article No.:
- 304-48-606
- Mfr. Part No.:
- 1410187-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 17 units)*
£3,428.13
(exc. VAT)
£4,113.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £3,428.13 | £201.655 |
*price indicative
- RS Stock No.:
- 477-016
- Distrelec Article No.:
- 304-48-606
- Mfr. Part No.:
- 1410187-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 112 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Pitch | 1.8mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 1410187-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 112 | ||
Current 1A | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Pitch 1.8mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series 1410187-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity high-speed backplane connector offers a robust solution for demanding applications, featuring an intelligent design that supports seamless signal transmission. Engineered with precision, this connector boasts a right-angle PCB mount configuration, optimising space without compromising performance. With its fully shrouded style and meticulous standards, it ensures secure connections and durability in critical environments. The connector efficiently accommodates multiple pins, providing extensive connectivity options while maintaining integrity in both power and signal transmission. Ideal for traditional backplane architectures, it stands out in versatile applications ranging from telecommunications to computing, supporting an extensive operational temperature range to accommodate varied conditions. This product represents the pinnacle of connectivity solutions, tailored for modern electronics with business-critical reliability.
Specifically designed for PCB mounting to ensure a secure fit
Provides optimal alignment for mating through its integrated features
Engineered for both power and signal applications
Supports a wide range of operating temperatures for diverse environments
Compliance-driven design to meet various regulatory standards
Dual shrouded sides enhance reliability and protection
Accommodates a significant number of positions and rows for versatile use
Traditional backplane architecture offers compatibility with various setups
Related links
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112
