TE Connectivity, 1410191-3 1.8 mm Pitch Connector Backplane Connector, Right Angle Male, 16 Column, 7 Row, 112 Way
- RS Stock No.:
- 477-131
- Distrelec Article No.:
- 304-48-608
- Mfr. Part No.:
- 1410191-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
£3,069.52
(exc. VAT)
£3,683.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £3,069.52 | £191.845 |
*price indicative
- RS Stock No.:
- 477-131
- Distrelec Article No.:
- 304-48-608
- Mfr. Part No.:
- 1410191-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 112 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Pitch | 1.8mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Series | 1410191-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 112 | ||
Current 1A | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Pitch 1.8mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Series 1410191-3 | ||
- COO (Country of Origin):
- US
The TE Connectivity 112 Position High Speed Backplane Connector is expertly designed for optimal performance in demanding applications. This connector features a right-angle PCB mount header with a fully shrouded configuration, ensuring enhanced reliability and signal integrity. Its robust construction allows for compatibility with traditional backplane architectures, accommodating various board-to-board connections. With a strategic arrangement of 7 rows and 16 columns, it effectively supports high-speed data transmission, making it an ideal choice for modern electronic systems. The connector is built to withstand challenging environments, featuring an operating temperature range of -55 to 105 °C. Ensuring that your designs maintain integrity, this connector is an essential component for engineers seeking reliable interconnect solutions.
Designed for high-speed data applications
Offers robust PCB mount solutions for secure placement
Supports a traditional architecture for increased design flexibility
Fully shrouded style enhances protection against damage
Optimised row-to-row spacing promotes efficient signal routing
Includes mating alignment features for easy installation
Diverse compatibility with daughtercards enhances design versatility
Non-compliance with EU RoHS ensures critical material transparency
Part of the MULTIGIG RT 2 series, integrating seamlessly with existing designs
Related links
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 144 Way
