TE Connectivity, 1410968-3 1.8 mm Pitch Connector Backplane Connector, Right Angle, 16 Column, 7 Row, 144 Way

Subtotal (1 pack of 2 units)*

£372.93

(exc. VAT)

£447.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£372.93£186.465

*price indicative

RS Stock No.:
503-921
Distrelec Article No.:
304-63-925
Mfr. Part No.:
1410968-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

1A

Number of Contacts

144

Number of Columns

16

Orientation

Right Angle

Number of Rows

7

Pitch

1.8mm

Mount Type

PCB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Series

1410968-3

Non Compliant

COO (Country of Origin):
US
The TE Connectivity high-speed backplane connector is engineered for unparalleled performance in demanding applications. Designed with 144 positions, it facilitates efficient data transfer between daughter cards and printed circuit boards through its PCB mount header configuration. The right-angle, fully shrouded design ensures robust connectivity while optimising space utilisation. With an operating temperature range that spans from -55 to 105 °C, this connector is suitable for a variety of environments, making it an excellent choice for both industrial and commercial applications. The MULTIGIG RT 2 series connector is not only about functionality; it embodies a commitment to quality and compliance, ensuring reliability across all operational parameters.

Provides seamless integration for high-speed data across multiple connections

Supports traditional backplane architecture for reliable performance

Utilises a right-angle PCB mount orientation that saves space

Made with fully shrouded housing to protect contact integrity

Features a precise row-to-row spacing to facilitate compact designs

Designed for board-to-board connectivity, ideal for daughter card applications

Incorporates mating alignment for easy installation and secure connection

Built to withstand extreme temperatures, ensuring durability in varied conditions

Highlights environmental compliance with directives for safer usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy