TE Connectivity, 148714-1 2.54 mm Pitch Connector Backplane Connector, Right Angle Male, 16 Column, 3 Row, 48 Way
- RS Stock No.:
- 477-366
- Distrelec Article No.:
- 304-50-209
- Mfr. Part No.:
- 148714-1
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£166.28
(exc. VAT)
£199.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £166.28 | £4.157 |
*price indicative
- RS Stock No.:
- 477-366
- Distrelec Article No.:
- 304-50-209
- Mfr. Part No.:
- 148714-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 48 | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Series | 148714-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 48 | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Series 148714-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity plug connector is designed for board-to-board applications, boasting 48 positions with a compact 2.54 mm centreline pitch. Tailored for printed circuit board integration, it features a right-angle orientation, making it an ideal choice for space-constrained environments. The connector's robust construction ensures reliable performance in demanding conditions, with an operating temperature range spanning from -55 to 105 °C. Its unique design supports a three-row configuration, accommodating a total of 48 signal positions across 16 columns. This selection not only provides a reliable electrical connection but also simplifies assembly and integration into various electronic systems, ensuring efficiency and durability.
Designed for seamless integration into printed circuit boards
Optimised for signal applications with a compact footprint
Utilises a three-row configuration to maximise connection density
Features a right-angle layout for flexible mounting options
Constructed to withstand demanding operational environments
Meets stringent compliance standards for environmental safety
Compatible with a wide range of other electronic components
Related links
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Right Angle Female 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 42 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
