TE Connectivity, 5350 2.54 mm Pitch Connector Backplane Connector, Vertical Female, 16 Column, 3 Row, 48 Way
- RS Stock No.:
- 482-287
- Distrelec Article No.:
- 304-50-975
- Mfr. Part No.:
- 535091-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 60 units)*
£201.84
(exc. VAT)
£242.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 - 240 | £3.364 | £201.84 |
| 300 + | £3.297 | £197.82 |
*price indicative
- RS Stock No.:
- 482-287
- Distrelec Article No.:
- 304-50-975
- Mfr. Part No.:
- 535091-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 48 | |
| Current | 1.5A | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | 5350 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 48 | ||
Current 1.5A | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series 5350 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle, Board-to-Board connector is an advanced solution meticulously engineered for seamless integration into printed circuit boards. Designed with a 48-position configuration, it boasts a compact footprint with a 2.54 mm centreline, ensuring optimal spacing for various applications. With a robust mechanical assembly, this connector delivers reliable performance in demanding environments, making it ideal for Eurocard connectors. Its vertical orientation and 16-column arrangement allow for efficient spatial utilisation, while the durable construction guarantees longevity and resilience against operational stresses. The device features advanced contact retention capabilities, ensuring stable connections and reducing the risk of disconnection in critical applications.
Constructed with a grey polyester housing for enhanced durability
Designed for board mount application with a sturdy solder tail retention
Polarisation features ensure precise alignment during assembly
Utilises gold plating for improved electrical conductivity
Optimised for a wide operating temperature range, accommodating various environmental conditions
Engineered to withstand wave soldering processes at elevated temperatures
Backed by compliance with strict environmental regulations, ensuring responsible usage
Related links
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Right Angle Male 3 Row, 48 Way
- TE Connectivity Right Angle Female 3 Row, 96 Way
- TE Connectivity 16 Column 48 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- Molex Vertical Female 12 Row, 192 Way
