TE Connectivity, 65086 2.54 mm Pitch Eurocard Receptacle, 16 Column, 3 Row, 48 Way
- RS Stock No.:
- 795-636
- Mfr. Part No.:
- 650868-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-636
- Mfr. Part No.:
- 650868-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Eurocard | |
| Product Type | Receptacle | |
| Number of Contacts | 48 | |
| Current | 1.5A | |
| Number of Columns | 16 | |
| Number of Rows | 3 | |
| Voltage | 250V ac | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Series | 65086 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Eurocard | ||
Product Type Receptacle | ||
Number of Contacts 48 | ||
Current 1.5A | ||
Number of Columns 16 | ||
Number of Rows 3 | ||
Voltage 250V ac | ||
Housing Material Glass Filled Polyester | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Series 65086 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle provides reliable board-to-board connectivity through a 48-position connector system. Designed for printed circuit boards, it allows for efficient signal and power transmission in Compact electronic applications.
Connector type ensures secure board-to-board connections
Constructed with 48 positions arranged in three rows for optimal space utilisation
Right angle orientation facilitates easy installation on PCBs
Utilises a centreline of 2.54 mm for standardised fitting
Operates effectively at an electrical rating of 250 VAC
Related links
- TE Connectivity Vertical 2 Row, 64 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Right Angle Male 3 Row, 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Straight Female 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 64 Way
- TE Connectivity Vertical 3 Row, 64
