TE Connectivity, 193 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male/Female, 10 Column, 12 Row,
- RS Stock No.:
- 501-302
- Mfr. Part No.:
- 1934544-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
£562.15
(exc. VAT)
£674.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £562.15 | £21.621 |
*price indicative
- RS Stock No.:
- 501-302
- Mfr. Part No.:
- 1934544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 120 | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 250V | |
| Connector Gender | Male/Female | |
| Number of Rows | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Series | 193 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Current 500mA | ||
Number of Contacts 120 | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 250V | ||
Connector Gender Male/Female | ||
Number of Rows 12 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Series 193 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 120 Position High Speed Backplane Connector is designed for optimal performance in demanding applications. Offering a robust and efficient solution, it features an unshrouded vertical PCB mount receptacle arrangement, ensuring seamless integration into various board designs. This connector supports high data rate transmissions, achieving speeds of up to 10 Gb/s, making it ideal for modern communication systems. With a compact form factor characterised by a 1.9 mm centreline pitch, this component is engineered for maximum space efficiency. Furthermore, the connectors durable construction is backed by compliance with stringent industry standards, ensuring reliability and longevity even under extreme environmental conditions. With its supporting features designed to enable easy alignment and mating, this connector empowers engineers to build systems that are not only reliable but also facilitate high-speed data exchange with minimal interference.
Designed for differential signal arrangements to enhance performance
Facilitates printed circuit board connections efficiently
Mezzanine architecture supports stackable configurations
Controlled impedance characteristics for stability in signal integrity
Black housing colour enhances aesthetic as well as operational durability
Utilises through-hole press-fit termination for reliable installation
Features guide slots to ensure precise mating alignment
Low halogen content adheres to environmental safety standards
Related links
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 72 Way
