TE Connectivity, 2214687-6 1.9 mm Pitch High Speed Backplane Connector, Vertical Male, 6 Column, 12 Row, 72 Way
- RS Stock No.:
- 478-375
- Distrelec Article No.:
- 304-49-729
- Mfr. Part No.:
- 2214687-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-375
- Distrelec Article No.:
- 304-49-729
- Mfr. Part No.:
- 2214687-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 72 | |
| Current | 750mA | |
| Number of Columns | 6 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Mount Type | Board | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 2214687-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 72 | ||
Current 750mA | ||
Number of Columns 6 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Mount Type Board | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 2214687-6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance backplane connector designed to meet the demanding requirements of modern electronic applications. This connector supports data rates ranging from 20 to 25 Gb/s, making it ideal for high-speed transmission in various circuit applications. Its robust construction, featuring a fully shrouded design and a resilient housing material, ensures reliability and durability in critical environments. With 72 positions across 12 rows, this product provides a compact solution while maintaining excellent electrical performance. The connector is engineered with differential signal arrangements and includes effective mating alignment features for seamless integration into printed circuit boards, thus enhancing operational efficiency and connectivity in various applications.
Fully shrouded design enhances protective capabilities
Vertical PCB mount orientation allows for optimal space utilisation
Polarised mating alignment features ensure accurate connections
Compliant tail fixing provides secure mounting
Compact design facilitates high-density applications
Meets strict industry standards for electrical performance
Constructed from LCP for improved thermal stability and flame resistance
Multiple rows and positions enable versatile configurations
Tin and gold plating on contacts enhances conductivity and longevity
Related links
- TE Connectivity Right Angle Female 12 Row, 72 Way
- TE Connectivity Vertical Male 9 Row, 54 Way
- Molex Vertical Male 12 Row, 72 Way
- TE Connectivity Straight Female 12 Row, 72 Way
- Molex Vertical 12 Row, 72 Way
- TE Connectivity Vertical Male/Female 12 Row,
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 120
