TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 8 Column, 15 Row, 120
- RS Stock No.:
- 501-299
- Mfr. Part No.:
- 1934350-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
£477.41
(exc. VAT)
£572.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £477.41 | £18.362 |
*price indicative
- RS Stock No.:
- 501-299
- Mfr. Part No.:
- 1934350-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 500mA | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Number of Rows | 15 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 120 | ||
Current 500mA | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Connector Gender Male | ||
Number of Rows 15 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector represents a cutting-edge solution for advanced PCB applications. Designed to facilitate seamless signal transmission, this compact connector accommodates 120 positions across 15 rows and 8 columns, ensuring optimal performance for demanding electrical systems. With a robust right-angle design, it enables efficient space utilisation on densely populated boards. The fully shrouded structure enhances mechanical stability and protects against physical damage. Ideal for high-frequency applications, this connector supports data rates of up to 10 Gb/s while maintaining differential impedance at 100 Ω, making it a reliable choice for high-speed environments. Crafted from high-quality materials, it guarantees durability and compliance with various industry standards.
Supports advanced high-speed data transfer
Compact design maximises space utilisation on PCB
Robust construction ensures long-term reliability
Differential impedance optimises performance in signal integrity
Featuring a fully shrouded housing for enhanced mechanical stability
Right-angle orientation simplifies installation in tight spaces
Engineered for compatibility with a wide range of PCB applications
Operates efficiently in demanding environments with an extended temperature range
Designed to meet stringent industry standards for quality and safety
Related links
- TE Connectivity Right Angle Male 15 Row, 120
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Right Angle Male 15 Row, 240
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Vertical Male 12 Row, 120
