Molex, 160013 Header Plug Grey Through Hole 56 Way, Solder Termination 160013-0623
- RS Stock No.:
- 684-502
- Mfr. Part No.:
- 160013-0623
- Brand:
- Molex
Subtotal (1 tube of 52 units)*
£210.04
(exc. VAT)
£252.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £210.04 | £4.039 |
*price indicative
- RS Stock No.:
- 684-502
- Mfr. Part No.:
- 160013-0623
- Brand:
- Molex
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
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 56 | |
| Gender | Male | |
| Number of Rows | 5 | |
| Mounting Type | Through Hole | |
| Series | 160013 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 56 | ||
Gender Male | ||
Number of Rows 5 | ||
Mounting Type Through Hole | ||
Series 160013 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex stAK50h 2 Bay Infotainment Hybrid Header is engineered for automotive applications providing a robust connection with 56 circuits across two bays. This component designed with a 2.10mm PC tail length and built to comply with stringent safety and performance standards. Its durable construction features UL 94 HB materials in a grey colour ensuring reliability in various operating environments. The stAK50h header is an ideal solution for signal and power applications facilitating seamless wire to board connections. With a maximum voltage rating of 14V DC and an impressive durability of 10 mating cycles this header stands as a testament to quality in PCB headers and receptacles.
Designed for automotive power signal and wire to board applications
Accommodates up to 56 circuits for versatile connectivity
Constructed from high-standard materials including a copper alloy for durability
Features mateable components which enhancing compatibility with hybrid receptacles
Optimised for through-hole termination which ensuring secure installation on PCBs
Low-halogen compliant addressing environmental safety concerns
Polarised design to prevent incorrect mating which enhancing user safety
Packaged in a tube for easy handling and storage
Accommodates up to 56 circuits for versatile connectivity
Constructed from high-standard materials including a copper alloy for durability
Features mateable components which enhancing compatibility with hybrid receptacles
Optimised for through-hole termination which ensuring secure installation on PCBs
Low-halogen compliant addressing environmental safety concerns
Polarised design to prevent incorrect mating which enhancing user safety
Packaged in a tube for easy handling and storage
Related links
- Molex Automotive Connector Plug Blue Through Hole 56 Way, Solder Termination 31386-2001
- Molex Solder Termination 34793-8040
- Molex Solder Termination 34897-6120
- Molex Solder Termination 34691-6121
- Molex Solder Termination 34825-0124
- Molex Solder Termination 34826-0201
- Molex Solder Termination 34961-8381
- Molex Solder Termination 34825-0125