TE Connectivity, 284425-1, 28442 Female 3 Way Connector for use with Automotive Housings
- RS Stock No.:
- 476-297
- Distrelec Article No.:
- 304-52-843
- Mfr. Part No.:
- 284425-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.27 | £1.294 |
*price indicative
- RS Stock No.:
- 476-297
- Distrelec Article No.:
- 304-52-843
- Mfr. Part No.:
- 284425-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| For Use With | Automotive Housings | |
| Series | 28442 | |
| Terminal Size | 1.5mm | |
| Gender | Female | |
| Number of Contacts | 3 | |
| Series Number | 284425-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With Automotive Housings | ||
Series 28442 | ||
Terminal Size 1.5mm | ||
Gender Female | ||
Number of Contacts 3 | ||
Series Number 284425-1 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position Housing is engineered for female terminals in wire-to-wire applications, showcasing an innovative design that promotes efficiency and reliability in automotive connectivity. Built with a 4 mm [.157 in] centreline pitch, it is particularly suited for hybrid and signal usage, featuring a robust sealable construction that safeguards against environmental factors. The housing material ensures durability while maintaining a sleek black finish, suitable for diverse automotive settings. Its integrated primary locking feature secures connections, providing user confidence in demanding environments. With a nominal voltage architecture supporting both 12 V and 24 V, this connector housing excels in modern vehicle systems, making it an essential component for reliable automotive electrical connections.
Sealable design for enhanced protection against dust and moisture
Compatible with various wire and cable configurations for flexibility
Integrated locking mechanism to ensure secure connectivity
Designed for easy integration into automotive connector systems
Optimised for high performance applications with efficient current ratings
Lightweight design that contributes to overall vehicle efficiency
Versatile operating temperature range accommodates various climate conditions
Meeting industry standards for resilience and reliability in automotive use
Compatible with various wire and cable configurations for flexibility
Integrated locking mechanism to ensure secure connectivity
Designed for easy integration into automotive connector systems
Optimised for high performance applications with efficient current ratings
Lightweight design that contributes to overall vehicle efficiency
Versatile operating temperature range accommodates various climate conditions
Meeting industry standards for resilience and reliability in automotive use
Related links
- TE Connectivity 36821 Female 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21414 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-192 Female 96 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1376766-3 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 3-135 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 18132 Plug 3 Way Plug for use with Automotive Housings
- TE Connectivity 2-967 Female 3 Way Housing For Female Terminals for use with Circular DIN Housings
