TE Connectivity, 1813271-1, 18132 Plug 3 Way Plug for use with Automotive Housings
- RS Stock No.:
- 475-802
- Distrelec Article No.:
- 304-51-641
- Mfr. Part No.:
- 1813271-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.37 | £1.142 |
*price indicative
- RS Stock No.:
- 475-802
- Distrelec Article No.:
- 304-51-641
- Mfr. Part No.:
- 1813271-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| For Use With | Automotive Housings | |
| Series | 18132 | |
| Terminal Size | 1.6mm | |
| Gender | Plug | |
| Number of Contacts | 3 | |
| Series Number | 1813271-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
For Use With Automotive Housings | ||
Series 18132 | ||
Terminal Size 1.6mm | ||
Gender Plug | ||
Number of Contacts 3 | ||
Series Number 1813271-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro Timer II is an innovative housing solution designed specifically for female terminals used in automotive connector applications. Crafted for versatility, this housing accommodates a range of connection types including wire-to-device, wire-to-board, and wire-to-wire configurations. Featuring a compact 3-position design with a .157 inch centreline, it ensures efficient use of space without compromising connection stability. The housing material is robust, ensuring longevity and protection against environmental factors, while its sealable feature enhances durability. Ideal for automotive applications, this housing seamlessly integrates into various systems, providing reliable signal transmission with a primary colour of black to maintain a sleek aesthetic. The Micro Timer II combines advanced engineering with practical application, making it a fundamental component in modern automotive connector systems.
Sealable design provides enhanced environmental protection
Compatible with multiple connector systems for versatility
Single-row configuration promotes efficient space usage
Body material is durable and resistant to harsh conditions
Polarised mating alignment ensures secure connections
Lightweight construction aids installation and reduces overall weight
Low halogen content supports global environmental compliance
Compatible with multiple connector systems for versatility
Single-row configuration promotes efficient space usage
Body material is durable and resistant to harsh conditions
Polarised mating alignment ensures secure connections
Lightweight construction aids installation and reduces overall weight
Low halogen content supports global environmental compliance
Related links
- TE Connectivity, 18570 Male 3 Way Plug for use with Connector
- Deutsch, DT Female 3 Way Wedgelock for use with DT Series 3 Way Plug
- TE Connectivity 28442 Female 3 Way Connector for use with Automotive Housings
- TE Connectivity 36821 Female 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-170 Male 3 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-2303813-2 Male 3 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 23240 Male Plug for use with Automotive Housings
