TE Connectivity, 206508-1, 20650 Horizontal Male Keying Plug for use with Connector Hardware

Subtotal (1 pack of 150 units)*

£181.92

(exc. VAT)

£218.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.92£1.213

*price indicative

RS Stock No.:
475-872
Distrelec Article No.:
304-50-528
Mfr. Part No.:
206508-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Keying Plug

For Use With

Connector Hardware

Series

20650

Body Orientation

Horizontal

Gender

Male

Series Number

206508-1

COO (Country of Origin):
US
The TE Connectivity Innovative circular connector keying plug is engineered to enhance the performance and reliability of power circuit applications. Designed with pin cavities and a broad operating temperature range, this keying plug guarantees secure connections even in extreme conditions, from -55°C to 105°C. The product serves as an essential accessory within the AMP CPC series, ensuring seamless compatibility with various circular connectors. Its natural (white) finish provides excellent visibility and easy identification, while its unique construction ensures that it is non-sealable, thereby enhancing airflow and reducing the risk of overheating. With low halogen content and compliance to international safety standards, this keying plug is not just functional, but also environmentally responsible, making it a top choice for conscientious engineers and designers.

Optimised for high-performance power applications
Compatible with specific AMP CPC connector cavity types
Lightweight and robust design aids in easy installation
Low halogen content contributes to eco-friendly initiatives
Supports a wide temperature range to withstand diverse environmental conditions
Backed by compliance with stringent EU RoHS and REACH regulations
Enhances connector integrity and usability across various applications

Related links